
Blue LED emitter with a 470nm wavelength and 7000mcd luminous intensity. Features a through-hole radial package with a 4.8mm domed, diffused, clear lens. Operates with a 20mA forward current and a 5V reverse voltage, offering a 30° viewing angle. This RoHS compliant component has a power dissipation of 120mW and an operating temperature range of -40°C to 80°C.
VCC (Visual Communications Company) VAOL-5GSBY4 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5.9mm |
| Forward Current | 20mA |
| Height | 8.85mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Colorless, Clear |
| Lens Size | 4.8mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 7000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-5GSBY4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
