
VCC (Visual Communications Company) VAOL-5LCE2 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Round |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-5LCE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.