VCC (Visual Communications Company) VAOL-5MSBY2 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5mm |
| Forward Current | 20mA |
| Height | 8.85mm |
| Illumination Color | Blue |
| Length | 5mm |
| Lens Color | Blue |
| Lens Size | 4.8mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-5MSBY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.