VCC (Visual Communications Company) VAOL-S12RP4 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.5mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 133mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 624nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S12RP4 to view detailed technical specifications.
No datasheet is available for this part.