VCC (Visual Communications Company) VAOL-S12SB4 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 72mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 476.5nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S12SB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.