VCC (Visual Communications Company) VAOL-S19337RGB technical specifications.
| Package/Case | 120 |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Style | Rectangular |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S19337RGB to view detailed technical specifications.
No datasheet is available for this part.