
VCC (Visual Communications Company) VAOL-S2GT4 technical specifications.
| Package/Case | PLCC |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.1mm |
| Lens Color | Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 61mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 573nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S2GT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.