VCC (Visual Communications Company) VAOL-S2RP4 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.7mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.1mm |
| Lens Color | Clear |
| Lens Style | Clear, Round, Diffused, Colorless |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 631nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S2RP4 to view detailed technical specifications.
No datasheet is available for this part.