
Blue LED emitter, 0402 SMD package, featuring a clear, diffused lens. This single-element LED operates with a 20mA forward current and a 5V reverse voltage, emitting blue light at a 475nm wavelength with a luminous intensity of 112mcd. Designed for surface mounting, it offers a wide 120° viewing angle and is RoHS compliant. Operating temperature range is -40°C to 85°C.
VCC (Visual Communications Company) VAOL-S4SB4 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Blue |
| Depth | 0.5mm |
| Forward Current | 20mA |
| Height | 0.45mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Clear |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 475nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S4SB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
