
Surface mount blue LED emitter in a 0603 (1608 metric) package. Features a 468nm peak wavelength and 475nm dominant wavelength, delivering 28.5mcd luminous intensity at a 20mA forward current. Offers a 120° viewing angle and operates within a -40°C to 85°C temperature range. The clear, rectangular lens is housed in a compact 1.6mm x 0.8mm x 0.6mm footprint. RoHS compliant and supplied on tape and reel.
VCC (Visual Communications Company) VAOL-S6SB4 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Blue |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Clear, Rectangular |
| Luminous Intensity | 28.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 475nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S6SB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
