VCC (Visual Communications Company) VAOL-SB1XAX-SA technical specifications.
| Package/Case | Module |
| Color | Blue |
| Forward Current | 350mA |
| Height | 6.1mm |
| Illumination Color | Blue |
| Lens Style | Domed |
| Luminous Flux | 35lm |
| Luminous Intensity | 35000mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Series | 1W STAR |
| Test Temperature | 25°C |
| Viewing Angle | 150° |
| Wavelength | 468nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-SB1XAX-SA to view detailed technical specifications.
No datasheet is available for this part.