The VAOL-ST1XAX-SA is a 1W STAR series green LED with a luminous flux of 90lm and a luminous intensity of 90000mcd. It has a wavelength of 525nm and a viewing angle of 150°. This LED is designed for general use and is available in a module package. The operating temperature range is -30°C to 110°C.
VCC (Visual Communications Company) VAOL-ST1XAX-SA technical specifications.
| Package/Case | Module |
| Color | Green |
| Forward Current | 350mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lens Style | Domed |
| Luminous Flux | 90lm |
| Luminous Intensity | 90000mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Series | 1W STAR |
| Test Temperature | 25°C |
| Viewing Angle | 150° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-ST1XAX-SA to view detailed technical specifications.
No datasheet is available for this part.