VCC (Visual Communications Company) VAOL-SX1XAX-SA technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3300K |
| Forward Current | 350mA |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 80lm |
| Luminous Intensity | 80cd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Series | 1W STAR |
| Test Temperature | 25°C |
| Viewing Angle | 130° |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-SX1XAX-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.