VCC (Visual Communications Company) VAOM-A07573S9-BW/32 technical specifications.
| Package/Case | Module |
| Color | Red |
| Depth | 12.7mm |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 17.8mm |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Viewing Area (height) | 17.8mm |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOM-A07573S9-BW/32 to view detailed technical specifications.
No datasheet is available for this part.