VCC (Visual Communications Company) VAOM-C12571S-BW/40 technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Illumination Color | Red |
| Luminous Intensity | 13mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Reach SVHC Compliant | Unknown |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOM-C12571S-BW/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.