VCC (Visual Communications Company) VAOP-EWS-3 technical specifications.
| Package/Case | 125 |
| Correlated Color Temperature (CCT) | 2600 K to 7000 K |
| Forward Current | 700mA |
| Height | 5.3mm |
| Length | 8mm |
| Lens Color | Clear |
| Luminous Flux | 136lm |
| Luminous Intensity | 136cd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Angle | 125° |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOP-EWS-3 to view detailed technical specifications.
No datasheet is available for this part.