VCC (Visual Communications Company) VAOS-1SW1103A technical specifications.
| Forward Current | 150mA |
| Height | 19.3mm |
| Illumination Color | White |
| Length | 152.05mm |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Size | 19.3mm |
| Width | 38.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOS-1SW1103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.