Single digit segment display featuring a yellow-green illumination color. This through-hole mount component operates with a 2.1V forward voltage and a 25mA forward current, producing a luminous intensity of 9.1mcd at a 565nm wavelength. The display has 8 elements and a viewing area height of 14.2mm, housed in a DIP package with dimensions of 19mm length, 12.6mm depth, and 0.496 inches width. Maximum power dissipation is 70mW, with an operating temperature range of -25°C to 85°C.
VCC (Visual Communications Company) VAOS-A561G9-BW/43 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Depth | 12.6mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.748inch |
| Illumination Color | Green |
| Length | 19mm |
| Luminous Intensity | 9.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Viewing Area (height) | 14.2mm |
| Wavelength | 565nm |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOS-A561G9-BW/43 to view detailed technical specifications.
No datasheet is available for this part.