Super bright red single digit segment display, featuring a common anode configuration. This through-hole mount component offers a 0.56-inch character height with a 14.2mm viewing area. Operating at a forward current of 30mA, it provides a luminous intensity of 10mcd with a typical wavelength of 660nm. The display operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 75mW.
VCC (Visual Communications Company) VAOS-A561S9-BW/43 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.6mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.748inch |
| Illumination Color | Red |
| Length | 19mm |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Viewing Area (height) | 14.2mm |
| Wavelength | 660nm |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOS-A561S9-BW/43 to view detailed technical specifications.
No datasheet is available for this part.