VCC (Visual Communications Company) VAOS-C301G9-BW/40 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Depth | 10.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.748inch |
| Illumination Color | Green |
| Length | 19mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Wavelength | 565nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOS-C301G9-BW/40 to view detailed technical specifications.
No datasheet is available for this part.