This 9-digit LED display features a green/yellow color scheme and emits 7 millicandelas of luminous intensity. It operates within a temperature range of -25°C to 85°C and is powered by a 2.1V supply voltage. The display is designed to handle a maximum forward current of 25mA and has a maximum power dissipation of 70mW. It is available in a DIP package and is suitable for through-hole mounting.
VCC (Visual Communications Company) VAOS-C402G9-BW/50 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Depth | 9.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.736inch |
| Illumination Color | Green |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Viewing Area (height) | 10.2mm |
| Wavelength | 565nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOS-C402G9-BW/50 to view detailed technical specifications.
No datasheet is available for this part.