VCC (Visual Communications Company) VAOS-C561S9-BW/43 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Reach SVHC Compliant | Unknown |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOS-C561S9-BW/43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.