
VCC (Visual Communications Company) VAOS-SP4W4 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6300 K |
| Forward Current | 150mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Round, Flat |
| Luminous Flux | 25lm |
| Luminous Intensity | 25cd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOS-SP4W4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.