VCC (Visual Communications Company) VC1510135W3D technical specifications.
| Color | White |
| Current Rating | 14mA |
| Illumination Color | White |
| Luminous Intensity | 350mcd |
| Mount | Flanges |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC15101 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC1510135W3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.