VCC (Visual Communications Company) VC1511A45W3 technical specifications.
| Color | White |
| Current Rating | 10mA |
| Illumination Color | White |
| Luminous Intensity | 600mcd |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC1511A |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC1511A45W3 to view detailed technical specifications.
No datasheet is available for this part.