VCC (Visual Communications Company) VC1511B35UR3 technical specifications.
| Color | Red |
| Current Rating | 14mA |
| Illumination Color | Red |
| Luminous Intensity | 400mcd |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC1511B |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC1511B35UR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.