
VCC (Visual Communications Company) VC18602257 technical specifications.
| Color | Blue |
| Current Rating | 15mA |
| Illumination Color | Blue |
| Luminous Intensity | 3500mcd |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC18602 |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC18602257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.