
VCC (Visual Communications Company) VC1860235W3 technical specifications.
| Color | White |
| Current Rating | 15mA |
| Illumination Color | White |
| Luminous Intensity | 7000mcd |
| Mount | Base |
| RoHS Compliant | Yes |
| Series | VC18602 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC1860235W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.