
VCC (Visual Communications Company) VC18606130 technical specifications.
| Color | Red |
| Current Rating | 5mA |
| Illumination Color | Red |
| Luminous Intensity | 3400mcd |
| Mount | Base |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC186061 |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC18606130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.