
This green LED features a luminous intensity of 10000mcd and a current rating of 3mA. It is RoHS compliant and has a wavelength of 515nm. The LED is mounted on a base and has a green illumination color.
VCC (Visual Communications Company) VC18606231 technical specifications.
| Color | Green |
| Current Rating | 3mA |
| Illumination Color | Green |
| Luminous Intensity | 10000mcd |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC186062 |
| Wavelength | 515nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC18606231 to view detailed technical specifications.
No datasheet is available for this part.