
VCC (Visual Communications Company) VC18626131 technical specifications.
| Color | Green |
| Current Rating | 5mA |
| Illumination Color | Green |
| Luminous Intensity | 990mcd |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC186261 |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC18626131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.