The 1092D1-12V is a high-brightness LED panel mount indicator from Visual Communications Company's (VCC) 1092 Series. It features a red diffused semi-dome lens and operates at a supply voltage of 12V DC with a typical current of 25mA. The indicator is designed for snap-in mounting into a 0.500" (12.7mm) diameter hole, requiring no additional hardware for installation. It is equipped with 4.6" (116.84mm) wire lead termination and offers a long life expectancy of more than 100,000 hours. The unit is designed to resist shock and vibration and is suitable for daylight viewing applications in industrial, medical, and transportation sectors.
VCC (Visual Communications Company) 1092D1-12V technical specifications.
| Voltage Rating | 12VDC |
| Typical Current | 25mA |
| Illumination Color | Red |
| Lens Style | Semi-Dome |
| Lens Transparency | Diffused |
| Mounting Hole Size | 12.7mm |
| Mounting Hole Size (Inches) | 0.500in |
| Termination Style | Wire Leads |
| Wire Lead Length | 116.84mm |
| Luminous Intensity | 13000mcd |
| Life Expectancy | 100000hours |
| Bezel Material | Polished Stainless Steel |
| RoHS | Compliant (RoHS 3) |
| REACH | Unaffected |
| Ul/cul | Listed (File Number E20356) |
Download the complete datasheet for VCC (Visual Communications Company) 1092D1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.