VDC 101-034F technical specifications.
| Color | Black |
| Connector Type B | Plug |
| Lead Length | 5m |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for VDC 101-034F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.