VDC 101-085M technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 3m |
| Number of Poles | 3 |
| RoHS | Compliant |
Download the complete datasheet for VDC 101-085M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.