VDC 101085004 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for VDC 101085004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
