VDC 101448000 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 5m |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for VDC 101448000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.