VDC 104-240 technical specifications.
| Package/Case | 104 |
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for VDC 104-240 to view detailed technical specifications.
No datasheet is available for this part.