VDC 104244230 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 30m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for VDC 104244230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.