
Vector Electronics 3690-34-5V technical specifications.
| Package/Case | 120 |
| Height | 106.7mm |
| Lead Free | Contains Lead |
| Material | Glass, Epoxy |
| Mount | Edge |
| Series | Vectorbord® |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3690-34-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
