Vector Electronics 3690-35 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Material | Glass, Epoxy |
| Number of Positions | 68 |
| Series | Vectorbord® |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3690-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.