Vector Electronics 4610-16-1A technical specifications.
| Package/Case | Epoxy |
| Material | Glass |
| Mount | Slot |
| Number of Channels | 16 |
| Thickness | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 4610-16-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.