Vector Electronics CCA47-84-01 technical specifications.
| Depth | 12inch |
| Material | Aluminium |
| Series | VectorPak™ CCA |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCA47-84-01 to view detailed technical specifications.
No datasheet is available for this part.