Vector Electronics CCA55-84-00 technical specifications.
| Depth | 72inch |
| Material | Aluminium |
| Series | VectorPak™ CCA |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCA55-84-00 to view detailed technical specifications.
No datasheet is available for this part.