Vector Electronics CCK10S/90 technical specifications.
| Height | 5.25inch |
| Length | 12inch |
| Material | Aluminium |
| Mount | Snap in |
| Series | VectorPak™ CCK |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCK10S/90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.