Vector Electronics CCK26-84-00-00 technical specifications.
| Depth | 8.5inch |
| Material | Aluminium |
| Mount | Rack |
| Series | VectorPak™ CCK |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCK26-84-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.