Vector Electronics FT1U-6AC technical specifications.
| Height | 1.72inch |
| Length | 19inch |
| Package Quantity | 1 |
| Series | VectorPak™ |
| Width | 12.95inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics FT1U-6AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.