
Vector Electronics HA9/C technical specifications.
| Package/Case | 100 |
| Color | White |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Rack |
| Package Quantity | 100 |
| Series | VectorPak™ |
| Thickness | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics HA9/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
