Vector Electronics HFP6UC-84 technical specifications.
| Color | Clear |
| Material | Plastic, Polycarbonate |
| Mount | Panel |
| Series | VectorPak™ |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics HFP6UC-84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.