
Vector Electronics K24A/C technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | PCB |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vector Electronics K24A/C to view detailed technical specifications.
No datasheet is available for this part.