Vector Electronics K24A/M technical specifications.
| Type | Pin Terminal |
| Gender | M |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vector Electronics K24A/M to view detailed technical specifications.
No datasheet is available for this part.